-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282858-2) TERMI-BLOK PCB MOUNT 90 2P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ1216
|
Newark | Tb, Wire To Brd, R/A, 2Way, 12Awg Rohs Compliant: Yes |Buchanan Te Connectivity 282858-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1094 |
|
$0.9860 / $1.9700 | Buy Now |
DISTI #
12H8492
|
Newark | Terminal Block, Pcb, 2 Position, 30-12Awg, Pitch Spacing:10Mm, No. Of Positions:2Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:3Mm², Wire Connection Method:Screw, Rated Current:24A, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 282858-2 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9380 | Buy Now |
DISTI #
76AC5283
|
Newark | Fixed Terminal Blocks Pcb Mount 90 2P. |Amp Te Connectivity 282858-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9700 / $1.8200 | Buy Now |
DISTI #
A98113-ND
|
DigiKey | TERM BLK 2P SIDE ENTRY 10MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5689 In Stock |
|
$0.6178 / $1.1500 | Buy Now |
DISTI #
282858-2
|
Avnet Americas | Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact - Bulk (Alt: 282858-2) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6128 / $0.6919 | Buy Now |
DISTI #
571-282858-2
|
Mouser Electronics | Fixed Terminal Blocks PCB MOUNT 90 2P. RoHS: Compliant | 6418 |
|
$0.6170 / $1.0900 | Buy Now |
DISTI #
V99:2348_11729735
|
Arrow Electronics | Conn Eurostyle Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact Box Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1545 | Americas - 17 |
|
$0.2899 / $0.3399 | Buy Now |
|
Future Electronics | 2 Position 10 mm Pitch Vertical Wire Receptacle Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 899Box |
|
$0.6350 / $0.7700 | Buy Now |
DISTI #
AMP282858-2
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 2P. | Americas - 0 in Stock |
|
$0.5601 / $0.7488 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 90 2P. RoHS: Compliant |
1600 In Stock |
|
$0.4805 / $0.7907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282858-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282858-2
TE Connectivity
(282858-2) TERMI-BLOK PCB MOUNT 90 2P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA 6-6, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 24 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |