Part Details for 282860-3 by TE Connectivity
Overview of 282860-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 282860-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5286
|
Newark | Termi-Blok Pcb Mount 90 3P. |Amp Te Connectivity 282860-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $2.1800 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 90 3P. RoHS: Compliant |
38 Partner Stock |
|
$1.1200 / $2.5700 | Buy Now |
DISTI #
TE Connectivity 282860-3
|
PEI Genesis | Modular Terminal Block 24A 4 | 0 |
|
Buy Now | |
DISTI #
282860-3
|
Avnet Abacus | Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 24A/Contact (Alt: 282860-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
282860-3
|
Avnet Abacus | Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 24A/Contact (Alt: 282860-3) RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERMI-BLOK PCB MOUNT 90 3P. RoHS: Compliant |
38 Partner Stock |
|
$1.1200 / $2.5700 | Buy Now |
Part Details for 282860-3
282860-3 CAD Models
282860-3 Part Data Attributes
|
282860-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282860-3
TE Connectivity
Modular Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | BUCHANAN, POLYAMIDE66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 24 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 282860-3
This table gives cross-reference parts and alternative options found for 282860-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 282860-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
282866-3 | 24A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 282860-3 vs 282866-3 |
282921-3 | Modular Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 282860-3 vs 282921-3 |
282924-3 | 24A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 282860-3 vs 282924-3 |