Part Details for 282868-3 by TE Connectivity
Overview of 282868-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282868-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8521
|
Newark | Termi-Blok Pcb Mount 1&2 3P. 5 Rohs Compliant: Yes |Buchanan Te Connectivity 282868-3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $3.0400 | Buy Now |
DISTI #
A135939-ND
|
DigiKey | TERM BLK 3POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4294 In Stock |
|
$1.5463 / $3.0900 | Buy Now |
DISTI #
282868-3
|
Avnet Americas | Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282868-3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.3534 / $2.8321 | Buy Now |
DISTI #
571-282868-3
|
Mouser Electronics | Fixed Terminal Blocks RCPT WIRE 3P VERT RoHS: Compliant | 0 |
|
$1.5600 / $2.5000 | Order Now |
|
Future Electronics | 3 Position Dual Row 5.00mm Side Entry Through Hole Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks Container: Box | 0Box |
|
$2.2300 | Buy Now |
DISTI #
AMP282868-3
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 12 3P. 5 | Americas - 0 in Stock |
|
$2.2639 / $3.0219 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 1&2 3P. 5 RoHS: Compliant |
1604 In Stock |
|
$1.4900 / $1.9100 | Buy Now |
DISTI #
52960674
|
Verical | Conn Eurostyle Block HDR 3 POS 5mm Solder ST Thru-Hole 13.5A/Contact Box Min Qty: 30 Package Multiple: 10 Date Code: 1619 | Americas - 1600 |
|
$1.9760 / $2.3010 | Buy Now |
DISTI #
282868-3
|
TTI | Fixed Terminal Blocks RCPT WIRE 3P VERT Min Qty: 500 Package Multiple: 125 Container: Each | Americas - 0 |
|
$2.4200 | Buy Now |
DISTI #
AMP282868-3
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 12 3P. 5 | 0 |
|
$2.2639 / $3.0219 | Buy Now |
Part Details for 282868-3
282868-3 CAD Models
282868-3 Part Data Attributes
|
282868-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282868-3
TE Connectivity
(282868-3) TERMI-BLOK PCB MOUNT 1&2 3P. 5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0, PA 6-6 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 3 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |