-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282869-3) TERMI-BLOK PCB MOUNT 1&2 3P.5,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5287
|
Newark | Fixed Terminal Blocks 3P Recpt 5.08Mm 2Lvl |Amp Te Connectivity 282869-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$3.6600 / $4.7400 | Buy Now |
DISTI #
12H8523
|
Newark | Termi-Blok Pcb Mount 1&2 3P.5, Rohs Compliant: Yes |Buchanan Te Connectivity 282869-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.2700 | Buy Now |
DISTI #
A113330-ND
|
DigiKey | TERM BLK 3P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5071 In Stock |
|
$1.9565 / $3.4700 | Buy Now |
DISTI #
282869-3
|
Avnet Americas | Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 282869-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.9371 / $2.1871 | Buy Now |
DISTI #
571-282869-3
|
Mouser Electronics | Fixed Terminal Blocks 3P RECPT 5.08MM 2LVL RoHS: Compliant | 902 |
|
$2.0500 / $3.4700 | Buy Now |
|
Future Electronics | TERMI-BLOK PCB MOUNT 1&2 3P.5, RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 125 Container: Bulk | 0Bulk |
|
$1.9600 / $2.0200 | Buy Now |
DISTI #
AMP282869-3
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 12 3P.5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 1&2 3P.5, RoHS: Compliant |
168 Partner Stock |
|
$1.8100 / $3.1400 | Buy Now |
DISTI #
282869-3
|
TTI | Fixed Terminal Blocks 3P RECPT 5.08MM 2LVL Min Qty: 1000 Package Multiple: 125 Container: Each | Americas - 0 |
|
$1.6900 / $2.0000 | Buy Now |
DISTI #
282869-3
|
Avnet Americas | Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 282869-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.9371 / $2.1871 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282869-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282869-3
TE Connectivity
(282869-3) TERMI-BLOK PCB MOUNT 1&2 3P.5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 3 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |