Part Details for 282872-000 by TE Connectivity
Overview of 282872-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282872-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44A0111-24-92-US
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0111-24-92-US | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A0111-24-92 RoHS: Compliant | 0 |
|
$0.2555 / $0.5351 | Buy Now |
DISTI #
282872-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG 1.02mm Tin Plated Copper White/Red 600VAC - Cable Rools/Shrink Tubing (Alt: 282872-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1839 / $0.2840 | Buy Now |
DISTI #
282872-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG 1.02mm Tin Plated Copper White/Red 600VAC - Cable Rools/Shrink Tubing (Alt: 282872-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1839 / $0.2840 | Buy Now |
DISTI #
RYC44A0111-24-92-US
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0111-24-92-US | 0 |
|
Buy Now | |
|
Master Electronics | 44A0111-24-92 RoHS: Compliant | 0 |
|
$0.2555 / $0.5351 | Buy Now |
Part Details for 282872-000
282872-000 CAD Models
282872-000 Part Data Attributes
|
282872-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282872-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.02 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |