Part Details for 282873-2 by TE Connectivity
Overview of 282873-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 282873-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8526
|
Newark | Termi-Blok Pcb Mount 2&3 2P.5, Rohs Compliant: Yes |Buchanan Te Connectivity 282873-2 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $3.3600 | Buy Now |
DISTI #
41AJ7024
|
Newark | Fixed Terminal Blocks Termi-Blok Pcb Mt. 2&3 2P.5 |Amp Te Connectivity 282873-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $4.8700 | Buy Now |
DISTI #
A113331-ND
|
DigiKey | TERM BLK 2P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
214 In Stock |
|
$3.1706 / $4.8700 | Buy Now |
DISTI #
282873-2
|
Avnet Americas | Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282873-2) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.6318 | Buy Now |
DISTI #
571-282873-2
|
Mouser Electronics | Fixed Terminal Blocks TERMI-BLOK PCB MOUNT 2&3 2P.5 RoHS: Compliant | 176 |
|
$3.0600 / $4.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 9 Weeks Container: Box | 0Box |
|
$2.6100 | Buy Now |
DISTI #
AMP282873-2
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 23 2P.5 | Americas - 0 in Stock |
|
$2.5096 / $3.2996 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 2&3 2P.5, RoHS: Compliant |
328 In Stock |
|
$3.3000 / $6.1200 | Buy Now |
DISTI #
51530019
|
Verical | Conn Eurostyle Block HDR 2 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Box Min Qty: 10 Package Multiple: 5 Date Code: 1444 | Americas - 300 |
|
$4.5500 / $7.9560 | Buy Now |
DISTI #
30327522
|
Verical | Conn Eurostyle Block HDR 2 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Box Min Qty: 24 Package Multiple: 1 | Americas - 28 |
|
$2.6200 | Buy Now |
Part Details for 282873-2
282873-2 CAD Models
282873-2 Part Data Attributes
|
282873-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282873-2
TE Connectivity
(282873-2) TERMI-BLOK PCB MOUNT 2&3 2P.5,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |