Part Details for 282881-2 by TE Connectivity
Overview of 282881-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 282881-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0864
|
Newark | Fixed Terminal Blocks Rcpt Wire 2P Vert |Amp Te Connectivity 282881-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9040 / $1.4500 | Buy Now |
DISTI #
282881-2-ND
|
DigiKey | TERM BLK 2P SIDE ENT 5.08MM PCB Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
282881-2
|
Avnet Americas | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 282881-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Eurostyle Block RCP 2 POS 5.08mm Solder ST Thru-Hole 13.5A RoHS: Compliant |
108 Partner Stock |
|
$0.9560 / $1.1030 | Buy Now |
|
Quest Components | 176 |
|
$1.2800 / $2.5600 | Buy Now | |
DISTI #
282881-2
|
Avnet Abacus | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole (Alt: 282881-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Eurostyle Block RCP 2 POS 5.08mm Solder ST Thru-Hole 13.5A RoHS: Compliant |
108 Partner Stock |
|
$0.9560 / $1.1030 | Buy Now |
Part Details for 282881-2
282881-2 CAD Models
282881-2 Part Data Attributes
|
282881-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282881-2
TE Connectivity
Modular Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Additional Feature | STANDARD: IEC 998-1/998-2-1, PA 6-6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 282881-2
This table gives cross-reference parts and alternative options found for 282881-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 282881-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
282885-2 | (282885-2) TERMI-BLOK PCB MOUNT 3RD 2P. 5 | TE Connectivity | 282881-2 vs 282885-2 |