Part Details for 282897-5 by TE Connectivity
Overview of 282897-5 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282897-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7029
|
Newark | Fixed Terminal Blocks Termi-Block Pcb Mt. 5 |Amp Te Connectivity 282897-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 225 |
|
$50.6100 | Buy Now |
DISTI #
12H8559
|
Newark | Termi-Block Pcb Mount 5,08P.12 |Amp Te Connectivity 282897-5 RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.8700 | Buy Now |
DISTI #
2266-282897-5-ND
|
DigiKey | TERM BLK 12P SIDE ENT 5.08MM PCB Min Qty: 2 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
225 In Stock |
|
$53.5000 | Buy Now |
DISTI #
282897-5-ND
|
DigiKey | TERM BLK 12P SIDE ENT 5.08MM PCB Min Qty: 2 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.0857 | Buy Now |
DISTI #
282897-5
|
Avnet Americas | TERMI-BLOCK PCB MOUNT 5,08P.12 - Bulk (Alt: 282897-5) RoHS: Compliant Min Qty: 420 Package Multiple: 35 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$44.5909 | Buy Now |
DISTI #
571-282897-5
|
Mouser Electronics | Fixed Terminal Blocks TERMI-BLOCK PCB MOUNT 5 08P.12 RoHS: Compliant | 0 |
|
$45.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 35 Container: Box | 0Box |
|
$41.2400 | Buy Now |
DISTI #
AMP282897-5
|
Heilind Electronics | TERMI-BLOCK PCB MOUNT 5,08P.12 | Americas - 0 in Stock |
|
$51.5475 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 17.5A RoHS: Compliant |
225 Partner Stock |
|
$45.6700 / $52.8900 | Buy Now |
DISTI #
52599905
|
Verical | Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 17.5A Min Qty: 2 Package Multiple: 1 | Americas - 225 |
|
$47.3700 / $50.1600 | Buy Now |