Part Details for 2829488-1 by TE Connectivity
Overview of 2829488-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2829488-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7039
|
Newark | Cable Assy, Nector M, 5P Pin To Soc. |Amp Te Connectivity 2829488-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$57.0800 / $69.6100 | Buy Now |
DISTI #
2266-2829488-1-ND
|
DigiKey | CABLE ASSY, NECTOR M, 5P PIN TO Min Qty: 2 Lead time: 30 Weeks Container: Bag MARKETPLACE PRODUCT |
57 In Stock |
|
$49.1300 / $53.0600 | Buy Now |
DISTI #
17-2829488-1-ND
|
DigiKey | CABLE ASSY, NECTOR M, 5P PIN TO Min Qty: 2 Lead time: 30 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.4624 | Buy Now |
DISTI #
2829488-1
|
Avnet Americas | Cable Assembly 14/5 H07RN-F 1.2192m 14AWG 5POS Circular to 5POS Circular PL-SKT - Bag (Alt: 2829488-1) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
571-2829488-1
|
Mouser Electronics | Lighting Cables CABLE ASSY, 5P PIN TO SOC. RoHS: Compliant | 0 |
|
$43.4600 | Order Now |
DISTI #
V99:2348_16388562
|
Arrow Electronics | Cable Assembly 1.219m Power to Power 5 to 5 POS PL-SKT Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1627 | Americas - 94 |
|
$17.7400 | Buy Now |
|
Future Electronics | NECTOR M 5 Position Plug to Socket 1219.2 mm Lighting Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Bag | 1Bag |
|
$37.8500 / $39.7500 | Buy Now |
|
Onlinecomponents.com | CABLE ASSY, NECTOR M, 5P PIN TO SOC. RoHS: Compliant |
61 In Stock |
|
$47.5800 / $99.6500 | Buy Now |
DISTI #
25944911
|
Verical | Cable Assembly 1.219m Power to Power 5 to 5 POS PL-SKT Min Qty: 1 Package Multiple: 1 Date Code: 1627 | Americas - 94 |
|
$17.7400 | Buy Now |
DISTI #
65690636
|
Verical | Cable Assembly 1.219m Power to Power 5 to 5 POS PL-SKT Min Qty: 2 Package Multiple: 1 | Americas - 40 |
|
$49.7500 | Buy Now |
Part Details for 2829488-1
2829488-1 CAD Models
2829488-1 Part Data Attributes
|
2829488-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2829488-1
TE Connectivity
Wire And Cable, 0AWG, 600V, Power And Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Connector Side1 | PLUG | |
Connector Side2 | SOCKET | |
Length | 1.219 mm | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | POWER AND CONTROL CABLE |