Part Details for 282T33L502A25C2 by CTS Corporation
Overview of 282T33L502A25C2 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282T33L502A25C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3016-ND
|
DigiKey | POT 5K OHM 1/4W PLASTIC LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.3327 / $15.4800 | Buy Now |
DISTI #
282T33L502A25C2
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 500 mW, ± 10% - Bulk (Alt: 282T33L502A25C2) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3213 / $9.1732 | Buy Now |
DISTI #
774-282T33L502A25C2
|
Mouser Electronics | Precision Potentiometers 16mm, PRECISION ROTARY POTENTIOMETER,SENSOR, IP54, 5K ohm, continuous rotation RoHS: Compliant | 0 |
|
$8.3300 / $8.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3300 / $12.1500 | Buy Now |
DISTI #
282T33L502A25C2
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 500 mW, ± 10% - Bulk (Alt: 282T33L502A25C2) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3213 / $9.1732 | Buy Now |
DISTI #
282T33L502A25C2
|
Avnet Abacus | Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 500 mW, � 10% (Alt: 282T33L502A25C2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |