Part Details for 283-316 by WAGO Innovative Connections
Overview of 283-316 by WAGO Innovative Connections
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 283-316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1314
|
Newark | End And Intermediate Plate, 4 Mm Thick, Gray |Wago 283-316 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $2.4300 | Buy Now |
DISTI #
2946-283-316-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 4 MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
38 In Stock |
|
$1.3574 / $2.6200 | Buy Now |
|
Future Electronics | END AND INTERMEDIATE PLATE 4 MM / 0.157 IN THICK RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Bag | 0Bag |
|
$1.4300 / $1.5900 | Buy Now |
DISTI #
WAG283-316
|
Heilind Electronics | ROHS | Americas - 13 in Stock |
|
$1.5000 / $1.9200 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 4 mm thick - gray RoHS: Compliant |
275 In Stock |
|
$2.0100 / $3.6200 | Buy Now |
DISTI #
51691865
|
Verical | Connector Accessories End and Intermediate Plate Straight Polyamide 6/6 Gray Box Min Qty: 25 Package Multiple: 25 Date Code: 1705 | Americas - 275 |
|
$2.5220 / $4.8079 | Buy Now |
DISTI #
WAG283-316
|
Interstate Connecting Components | ROHS | 4 |
|
$1.5000 / $1.9200 | Buy Now |
|
Master Electronics | End and intermediate plate - 4 mm thick - gray RoHS: Compliant |
275 In Stock |
|
$2.0100 / $3.6200 | Buy Now |
Part Details for 283-316
283-316 CAD Models
283-316 Part Data Attributes:
|
283-316
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
283-316
WAGO Innovative Connections
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |