Part Details for 283-RED by HH Smith
Overview of 283-RED by HH Smith
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 283-RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Insulated Phone Tip Plug - Solder - Brass Body - Nickel Plated - Nylon Handle - 12 A - 1 kV - Red. RoHS: Compliant |
1 In Stock |
|
$1.6400 / $6.5000 | Buy Now |
|
Master Electronics | Insulated Phone Tip Plug - Solder - Brass Body - Nickel Plated - Nylon Handle - 12 A - 1 kV - Red. RoHS: Compliant |
1 In Stock |
|
$1.6400 / $6.5000 | Buy Now |