Part Details for 2830-E by Davies Molding LLC
Overview of 2830-E by Davies Molding LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
7MPV6283-000 | Renesas Electronics Corporation | SRAM MODULE |
Price & Stock for 2830-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6885
|
Newark | Knob, Finger Grip, Phenolic, 2", Black, Shaft Type:Threaded Shaft, Shaft Diameter:0.38", Knob Material:Phenolic, Knob/Dial Style:Finger Grip, Knob Diameter:2", Product Range:2830 Series Rohs Compliant: Yes |Davies Molding 2830-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$0.3990 | Buy Now |
DISTI #
1722-1045-ND
|
DigiKey | KNOB 4 ARM 3/8"-16 PHENOLIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
952 In Stock |
|
$1.0973 / $2.0200 | Buy Now |
DISTI #
5164-2830-E
|
Mouser Electronics | Knobs & Dials Four Arm Knobs RoHS: Compliant | 0 |
|
$1.5300 | Order Now |
DISTI #
70670854
|
RS | Four Arm Knobs | Davies Molding 2830-E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6600 | RFQ |
|
Onlinecomponents.com | CC4~BLK~3/8-16 X 1 PS-442 RoHS: Compliant |
98 In Stock |
|
$0.9400 / $2.0680 | Buy Now |
DISTI #
81019987
|
Verical | 4 Prong Knob, Black Min Qty: 98 Package Multiple: 98 Date Code: 2423 | Americas - 98 |
|
$1.2220 / $2.4440 | Buy Now |
|
Master Electronics | CC4~BLK~3/8-16 X 1 PS-442 RoHS: Compliant |
98 In Stock |
|
$0.9400 / $2.0680 | Buy Now |