Part Details for 28307 by Wiha Quality Tools
Overview of 28307 by Wiha Quality Tools
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y5359
|
Newark | Insulated Slimline Blade Slotted 2.5Mm Rohs Compliant: Yes |Wiha 28307 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1900 | Buy Now |
DISTI #
431-2375-ND
|
DigiKey | INSULATED SLIMLINE SLOTTED BLADE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
13 In Stock |
|
$5.7104 / $6.1400 | Buy Now |
DISTI #
596-28307
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Insulated SlimLine Blade Slotted 2.5mm | 3 |
|
$5.7100 / $6.0600 | Buy Now |
|
Onlinecomponents.com | Insulated SlimLine Slotted Blade 2.5mm |
3 In Stock |
|
$5.9100 / $12.2700 | Buy Now |
|
Master Electronics | Insulated SlimLine Slotted Blade 2.5mm |
3 In Stock |
|
$5.9100 / $12.2700 | Buy Now |
DISTI #
881IE307
|
Techni-Tool, Inc. | Wiha 28307 Screwdriver Blade, Slotted, Slimline, 2.5mm Size, 0.4Nm, w/Insulated Tip | 0 |
|
$7.3700 | Buy Now |
DISTI #
881IE307
|
TestEquity LLC | Wiha 28307 Screwdriver Blade, Slotted, Slimline, 2.5mm Size, 0.4Nm, w/Insulated Tip | 0 |
|
$7.3700 | Buy Now |