Part Details for 2833880 by Phoenix Contact
Overview of 2833880 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2833880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5140-ND
|
DigiKey | DIODE MODULE W/VARISTOR Min Qty: 10 Lead time: 30 Weeks Container: Bulk |
10 In Stock |
|
$7.6420 | Buy Now |
DISTI #
651-2833880
|
Mouser Electronics | Relay Sockets & Hardware V-120-230UC RoHS: Compliant | 5 |
|
$8.7400 / $10.1000 | Buy Now |
|
Onlinecomponents.com | Plugin Module, For Mounting On PR1 And PR2, With Varistor RoHS: Compliant |
20 In Stock 163 Factory Stock |
|
$7.8200 / $9.8600 | Buy Now |
DISTI #
000000000001170343
|
Sager | Relay Sockets & Hardware V-120-230UC Min Qty: 10 | 0 |
|
$9.6000 / $11.2100 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in module | 950 |
|
RFQ | |
|
Master Electronics | Plugin Module, For Mounting On PR1 And PR2, With Varistor RoHS: Compliant |
20 In Stock 163 Factory Stock |
|
$7.8200 / $9.8600 | Buy Now |
Part Details for 2833880
2833880 CAD Models
2833880 Part Data Attributes
|
2833880
Phoenix Contact
Buy Now
|
Compare Parts:
2833880
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |