-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2834010-3) SLIM CONTACT FOR WIRE 20-24AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6367
|
Newark | Slim Contact, Poke-In, 24-20Awg, Smt, Product Range:Poke-In Series, No. Of Contacts:1Contacts, Gender:-, Pitch Spacing:-, Contact Termination Type:Solder, No. Of Rows:-, Connector Mounting:Surface Mount, Contact Material:Copper Alloyrohs Compliant: Yes |Amp Te Connectivity 2834010-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 47 |
|
$0.0920 | Buy Now |
DISTI #
18AH0216
|
Newark | Slim Contact, Poke-In, 24-20Awg, Smt, Pitch Spacing:-, No. Of Contacts:1Contacts, Gender:-, Product Range:-, Contact Termination Type:Surface Mount, No. Of Rows:-, Contact Plating:Tin Over Nickel Plated Contacts, Contact Rohs Compliant: Yes |Te Connectivity 2834010-3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1210 | Buy Now |
DISTI #
74Y6367
|
Avnet Americas | Contact RCP Solder ST Surface Mount T/R - Product that comes on tape, but is not reeled (Alt: 74Y6367) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 47 Partner Stock |
|
$0.1220 | Buy Now |
DISTI #
2834010-3
|
Avnet Americas | Contact RCP Solder ST Surface Mount T/R - Tape and Reel (Alt: 2834010-3) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 14 Weeks, 5 Days Container: Reel | 62009 Factory Stock |
|
$0.0730 / $0.0750 | Buy Now |
DISTI #
AMP2834010-3
|
Heilind Electronics | SLIM CONTACT FOR WIRE 20-24AWG | Americas - 0 in Stock |
|
$0.0922 / $0.0950 | Buy Now |
DISTI #
AMP2834010-3
|
Interstate Connecting Components | SLIM CONTACT FOR WIRE 20-24AWG | 0 |
|
$0.0922 / $0.0950 | Buy Now |
|
Powell Electronics | SLIM CONTACT FOR WIRE 20-24AWG Min Qty: 15000 | 40926 |
|
$0.0965 | Buy Now |
DISTI #
2834010-3
|
Avnet Abacus | Contact RCP Solder ST Surface Mount TR (Alt: 2834010-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2834010-3
|
Avnet Abacus | Contact RCP Solder ST Surface Mount TR (Alt: 2834010-3) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2834010-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2834010-3
TE Connectivity
(2834010-3) SLIM CONTACT FOR WIRE 20-24AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Rated Voltage | 300 V | |
Terminal Type | SURFACE MOUNT | |
Wire Gauge | 2 AWG | |
Wire Size-Max | 2 AWG | |
Wire Size-Min | 24 AWG |