-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2834049-1) REC, 2P LATCHED POKE-IN WTW CONN.NL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A124494-ND
|
DigiKey | REC, 2P LATCHED POKE-IN WTW CONN Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
27464 In Stock |
|
$0.2437 / $0.5000 | Buy Now |
DISTI #
2834049-1
|
Avnet Americas | Conn Wire to Wire RCP 2 POS 4.5mm ST Cable Mount Bag - Bag (Alt: 2834049-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 3 Days Container: Bag | 0 |
|
$0.2417 / $0.2729 | Buy Now |
DISTI #
571-2834049-1
|
Mouser Electronics | Lighting Connectors REC 2P LATCHED POKE-IN WTW CONN.NL RoHS: Compliant | 1409 |
|
$0.2560 / $0.6200 | Buy Now |
|
Future Electronics | 2 Position 16-22 AWG Natural Wire to Wire Cable Mount Straight Lighting Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2500Bag |
|
$0.1430 / $0.1690 | Buy Now |
|
Future Electronics | 2 Position 16-22 AWG Natural Wire to Wire Cable Mount Straight Lighting Connector RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
AMP2834049-1
|
Heilind Electronics | REC 2P LATCHED POKE-IN WTW CONN.NL | Americas - 0 in Stock |
|
$0.2107 / $0.2954 | Buy Now |
|
Onlinecomponents.com | REC, 2P LATCHED POKE-IN WTW CONN.NL RoHS: Compliant |
1782 Partner Stock |
|
$0.2278 / $0.2427 | Buy Now |
DISTI #
2834049-1
|
TTI | Lighting Connectors REC 2P LATCHED POKE-IN WTW CONN.NL RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 2500 In Stock |
|
$0.2360 / $0.2560 | Buy Now |
DISTI #
2834049-1
|
Avnet Americas | Conn Wire to Wire RCP 2 POS 4.5mm ST Cable Mount Bag - Bag (Alt: 2834049-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 3 Days Container: Bag | 0 |
|
$0.2417 / $0.2729 | Buy Now |
DISTI #
2834049-1
|
TME | REC, 2P LATCHED POKE-IN WTW CONN.NL Min Qty: 1 | 199 |
|
$0.3210 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2834049-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2834049-1
TE Connectivity
(2834049-1) REC, 2P LATCHED POKE-IN WTW CONN.NL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 9 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 2834049-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2834049-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2834049-4 | (2834049-4) REC, 2P LATCHED POKE-IN WTW CONN.RD | TE Connectivity | 2834049-1 vs 2834049-4 |
2834049-2 | (2834049-2) REC, 2P LATCHED POKE-IN WTW CONN.BK | TE Connectivity | 2834049-1 vs 2834049-2 |