Part Details for 2834083-2 by TE Connectivity
Overview of 2834083-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2834083-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2834083-2-ND
|
DigiKey | 5.08MM SIDE ENTRY MSC 3P_GY Min Qty: 5096 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6961 | Buy Now |
DISTI #
2834083-2
|
Avnet Americas | 5.08MM SIDE ENTRY MSC 3P_GY - Boxed Product (Development Kits) (Alt: 2834083-2) RoHS: Compliant Min Qty: 5096 Package Multiple: 5096 Container: Box | 0 |
|
$0.6946 / $0.7608 | Buy Now |
DISTI #
571-2834083-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 5.08MM SIDE ENTRY MSC 3P_GY RoHS: Compliant | 0 |
|
$0.7230 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5096 Package Multiple: 5096 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.6490 | Buy Now |
DISTI #
AMP2834083-2
|
Heilind Electronics | 5.08MM SIDE ENTRY MSC 3P_GY | Americas - 0 in Stock |
|
$0.8108 / $0.8229 | Buy Now |
|
Onlinecomponents.com | 5.08MM SIDE ENTRY MSC 3P_GY RoHS: Compliant | 0 |
|
$0.6840 / $1.8750 | Buy Now |
DISTI #
AMP2834083-2
|
Interstate Connecting Components | 5.08MM SIDE ENTRY MSC 3P_GY | 0 |
|
$0.8108 / $0.8229 | Buy Now |
|
Master Electronics | 5.08MM SIDE ENTRY MSC 3P_GY RoHS: Compliant | 0 |
|
$0.6840 / $1.8750 | Buy Now |
Part Details for 2834083-2
2834083-2 CAD Models
2834083-2 Part Data Attributes
|
2834083-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2834083-2
TE Connectivity
(2834083-2) 5.08MM SIDE ENTRY MSC 3P_GY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 2834083-2
This table gives cross-reference parts and alternative options found for 2834083-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2834083-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2834080-2 | Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s) | TE Connectivity | 2834083-2 vs 2834080-2 |
2834081-2 | (2834081-2) 5.08MM SIDE ENTRY MSC 3P_GY | TE Connectivity | 2834083-2 vs 2834081-2 |