Part Details for 2834148 by Phoenix Contact
Overview of 2834148 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 2834148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 230VAC 18.79KOhm 12A 4PDT( (28mm 21.5mm 36mm)) Plug-In General Purpose Relay RoHS: Compliant |
1 In Stock |
|
$16.8800 / $20.9600 | Buy Now |
DISTI #
000000000001170362
|
Sager | Industrial Relays REL-IR/L-230A C/4X21 AU | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 230VAC 18.79KOhm 12A 4PDT( (28mm 21.5mm 36mm)) Plug-In General Purpose Relay RoHS: Compliant |
1 In Stock |
|
$16.8800 / $20.9600 | Buy Now |
Part Details for 2834148
2834148 CAD Models
2834148 Part Data Attributes
|
2834148
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2834148
Phoenix Contact
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |