Part Details for 2834193 by Phoenix Contact
Overview of 2834193 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2834193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 160Ohm 5A 4PDT( (21.5mm 36mm 28mm)) Plug-In Industrial Relay RoHS: Compliant | 0 |
|
$14.7900 / $18.7900 | Buy Now |
DISTI #
000000000001170367
|
Sager | Industrial Relays REL-IR/LDM-12DC/ 4X21AU | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 12VDC 160Ohm 5A 4PDT( (21.5mm 36mm 28mm)) Plug-In Industrial Relay RoHS: Compliant | 0 |
|
$14.7900 / $18.7900 | Buy Now |