Part Details for 2834232 by Phoenix Contact
Overview of 2834232 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 2834232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 430Ohm 10A DPDT( (34.5mm 34.5mm 52.5mm)) Plug-In Octal Relay RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
000000000001170371
|
Sager | General Purpose Relays REL-OR-24DC/2X21 | 0 |
|
Buy Now |
Part Details for 2834232
2834232 CAD Models
2834232 Part Data Attributes
|
2834232
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2834232
Phoenix Contact
Power/Signal Relay
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |