-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2834313-1-ND
|
DigiKey | Lighting Connectors 4.0PITCH ITB Min Qty: 400 Container: Bulk MARKETPLACE PRODUCT |
7000 In Stock |
|
$0.1750 / $0.1910 | Buy Now |
|
Onlinecomponents.com | 4.0PITCH ITB CONN_1P_WO CAP_NATURAL RoHS: Compliant |
7000 Partner Stock |
|
$0.1540 / $0.1816 | Buy Now |
DISTI #
28343131-TEC
|
TME | 2834313-1 Min Qty: 200 | 7000 |
|
$0.1793 / $0.1884 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9100 |
|
RFQ | |
DISTI #
C1S114406400600
|
Chip1Stop | Lighting Fixtures RoHS: Compliant | 7000 |
|
$0.1920 / $0.2020 | Buy Now |
|
Master Electronics | 4.0PITCH ITB CONN_1P_WO CAP_NATURAL RoHS: Compliant |
7000 Partner Stock |
|
$0.1540 / $0.1816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2834313-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2834313-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 6 A | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |