Part Details for 2834313 by Phoenix Contact
Overview of 2834313 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2834313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 125VDC 17.36KOhm 5A 4PDT( (21.5mm 36mm 28mm)) Socket Single Relay RoHS: Compliant | 0 |
|
$11.6200 / $28.9400 | Buy Now |
DISTI #
000000000003670432
|
Sager | Industrial Relays REL-IR/LDP-125DC/ 4X21AU | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 125VDC 17.36KOhm 5A 4PDT( (21.5mm 36mm 28mm)) Socket Single Relay RoHS: Compliant | 0 |
|
$11.6200 / $28.9400 | Buy Now |
Part Details for 2834313
2834313 CAD Models
2834313 Part Data Attributes
|
2834313
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2834313
Phoenix Contact
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |