Part Details for 2836901-1 by TE Connectivity
Overview of 2836901-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2836901-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2836901-1-ND
|
DigiKey | OCEAN-2.0-APPLICATOR-S-114O Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,968.8700 | Buy Now |
DISTI #
2836901-1
|
Avnet Americas | Ocean Feed Applicator 2.0 Male Adapter-Atlantic Mechanical 0.13mm2 to 10mm2 Wire Range - Bulk (Alt: 2836901-1) Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4,146.5790 / $4,989.9510 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$4,285.4300 | Buy Now |
DISTI #
AMP2836901-1
|
Heilind Electronics | OCEAN-2.0-APPLICATOR-S-114O | Americas - 0 in Stock |
|
$5,167.7207 / $5,244.8506 | Buy Now |
|
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-S-114O RoHS: Compliant | 0 |
|
$4,486.4200 / $4,743.9600 | Buy Now |
DISTI #
AMP2836901-1
|
Interstate Connecting Components | OCEAN-2.0-APPLICATOR-S-114O | 0 |
|
$5,167.7207 / $5,244.8506 | Buy Now |
|
Master Electronics | OCEAN-2.0-APPLICATOR-S-114O RoHS: Compliant | 0 |
|
$4,486.4200 / $4,743.9600 | Buy Now |
Part Details for 2836901-1
2836901-1 CAD Models
2836901-1 Part Data Attributes
|
2836901-1
TE Connectivity
Buy Now
|
Compare Parts:
2836901-1
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |