Part Details for 2837-H by Davies Molding LLC
Overview of 2837-H by Davies Molding LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW2837-BB1-GR | Renesas Electronics Corporation | 4-Channel Video and Audio Controller |
Price & Stock for 2837-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6887
|
Newark | Knob, Finger Grip, Pp, 2.25", Black, Shaft Type:Threaded Shaft, Shaft Diameter:0.38", Knob Material:Pp (Polypropylene), Knob/Dial Style:Finger Grip, Knob Diameter:2.25", Product Range:2837 Series Rohs Compliant: Yes |Davies Molding 2837-H RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1722-1046-ND
|
DigiKey | KNOB 4 ARM 3/8"-16 PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
157 In Stock |
|
$0.9659 / $1.7900 | Buy Now |
DISTI #
5164-2837-H
|
Mouser Electronics | Knobs & Dials Four Arm Knobs RoHS: Compliant | 162 |
|
$1.3200 / $1.4400 | Buy Now |
DISTI #
70670862
|
RS | Four Arm Knobs | Davies Molding 2837-H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8100 / $1.9700 | RFQ |
|
Onlinecomponents.com | IC4~BLK~3/8-16X1/2FI-1673THRU RoHS: Compliant |
1002 In Stock |
|
$0.8800 / $2.0200 | Buy Now |
|
Master Electronics | IC4~BLK~3/8-16X1/2FI-1673THRU RoHS: Compliant |
1002 In Stock |
|
$0.8800 / $2.0200 | Buy Now |