There are no models available for this part yet.
Overview of 2837152-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 2837152-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2132-2837152-2-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-S-183F242FA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,585.1300 | Buy Now | |
DISTI #
2837152-2
|
Avnet Americas | Ocean Feed Applicator Pneumatic Male Adapter Post - Atlantic Style Capability Study/Crimped Sample/Cross Section - Photograph Service Option 30mm Stroke Terminator 40mm Stroke Terminator - Bulk (Alt: 2837152-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$3,011.0400 | Buy Now | ||
DISTI #
AMP2837152-2
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-S-183F242 | Americas - 0 in Stock |
|
$3,630.9558 / $3,685.1494 | Buy Now | |
Onlinecomponents.com | OCEAN_2.0_Applicator-S-183F242FA RoHS: Compliant | 0 |
|
$3,158.4600 / $3,382.2500 | Buy Now | ||
DISTI #
AMP2837152-2
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-S-183F242 | 0 |
|
$3,630.9558 / $3,685.1494 | Buy Now | |
Master Electronics | OCEAN_2.0_Applicator-S-183F242FA RoHS: Compliant | 0 |
|
$3,158.4600 / $3,382.2500 | Buy Now |
CAD Models for 2837152-2 by TE Connectivity
Part Data Attributes for 2837152-2 by TE Connectivity
2837152-2
TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
APPLICATOR
|
Wire Size-Max
|
|
Want to compare parts?
-
2837152-2TE ConnectivityApplicatorVS
-