Part Details for 2837512-1 by TE Connectivity
Overview of 2837512-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2837512-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2837512-1-ND
|
DigiKey | APPLICATOR TO MAKE LOOSE PIECE T Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,924.2300 | Buy Now |
DISTI #
2837512-1
|
Avnet Americas | Mechanical Ocean Side Feed Applicator for SP Wire Form 1.98mm Width Crimp Terminals - Bulk (Alt: 2837512-1) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$2,431.7700 | Buy Now |
DISTI #
AMP2837512-1
|
Heilind Electronics | APPLICATOR TO MAKE LOOSE PIECE | Americas - 0 in Stock |
|
$2,932.4265 / $2,976.1940 | Buy Now |
|
Onlinecomponents.com | APPLICATOR TO MAKE LOOSE PIECE TERMINALS RoHS: Compliant | 0 |
|
$2,550.8300 / $2,731.5700 | Buy Now |
DISTI #
AMP2837512-1
|
Interstate Connecting Components | APPLICATOR TO MAKE LOOSE PIECE | 0 |
|
$2,932.4265 / $2,976.1940 | Buy Now |
|
Master Electronics | APPLICATOR TO MAKE LOOSE PIECE TERMINALS RoHS: Compliant | 0 |
|
$2,550.8300 / $2,731.5700 | Buy Now |
Part Details for 2837512-1
2837512-1 CAD Models
2837512-1 Part Data Attributes
|
2837512-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2837512-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |