Part Details for 2837863001 by TE Connectivity
Overview of 2837863001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 2837863001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44A0211-22-90
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0211-22-90 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC44A0211-22-90
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0211-22-90 | 0 |
|
Buy Now |
Part Details for 2837863001
2837863001 CAD Models
2837863001 Part Data Attributes:
|
2837863001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2837863001
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 1000V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.37 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |