Part Details for 2837878-1 by TE Connectivity
Overview of 2837878-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2837878-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2837878-1-ND
|
DigiKey | OCEAN-2.0-APPLICATOR-S-053F075O Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,819.5900 | Buy Now |
DISTI #
2837878-1
|
Avnet Americas | Mechanical Ocean Side Feed Applicator for F Wire Form 1.35mm Width Crimp Terminals - Bulk (Alt: 2837878-1) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2,352.9790 / $2,831.5510 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$2,431.7700 | Buy Now |
DISTI #
AMP2837878-1
|
Heilind Electronics | OCEAN-2.0-APPLICATOR-S-053F075 | Americas - 0 in Stock |
|
$2,932.4265 / $2,976.1940 | Buy Now |
|
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-S-053F075O RoHS: Compliant | 0 |
|
$2,580.1600 / $2,768.4500 | Buy Now |
DISTI #
AMP2837878-1
|
Interstate Connecting Components | OCEAN-2.0-APPLICATOR-S-053F075 | 0 |
|
$2,932.4265 / $2,976.1940 | Buy Now |
|
Master Electronics | OCEAN-2.0-APPLICATOR-S-053F075O RoHS: Compliant | 0 |
|
$2,580.1600 / $2,768.4500 | Buy Now |
Part Details for 2837878-1
2837878-1 CAD Models
2837878-1 Part Data Attributes
|
2837878-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2837878-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |