There are no models available for this part yet.
Overview of 2837DX by Davies Molding LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2837DX by Davies Molding LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC7012
|
Newark | Ic4 Blk M10X1.5X1.18[30] Ps Rohs Compliant: Yes |Davies Molding 2837DX RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 / $3.0100 | Buy Now | |
DISTI #
2837DX-ND
|
DigiKey | KNOB 4 ARM THERMOPLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$1.3610 / $2.3300 | Buy Now | |
DISTI #
5164-2837DX
|
Mouser Electronics | Knobs & Dials Clamping Four Arm 57x25x25 RoHS: Compliant | 100 |
|
$2.1200 / $2.1800 | Buy Now | |
DISTI #
71619071
|
RS | 57mm Diameter Thermoplastic Four Arm Clamping Knob M10X1.5 Projecting Stud | Davies Molding 2837DX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8600 / $3.1100 | RFQ | |
Onlinecomponents.com | Ic4~blk~m10x1.5x1.18[30] Ps RoHS: Compliant | 0 |
|
$1.5100 / $3.5700 | Buy Now |