Part Details for 2838500 by Phoenix Contact
Overview of 2838500 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2838500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2838500-ND
|
DigiKey | PLUG W/PROTECTIVE CIRCUIT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$82.4300 | Buy Now |
DISTI #
651-2838500
|
Mouser Electronics | Industrial Surge Protectors CTM 2X1-24DC | 0 |
|
$82.4300 | Order Now |
|
Onlinecomponents.com | LSA-PLUS plug (COMTRAB CTM) with protective circuit for 2-conductor signal circuits grounded on one side. Nominal voltage: 24 V DC RoHS: Compliant | 0 |
|
$82.0800 / $105.8400 | Buy Now |
DISTI #
000000000001075462
|
Sager | Surge Suppressors CTM 2X1-24DC Min Qty: 1 | 0 |
|
$103.0400 / $115.4000 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection plug | 4000 |
|
RFQ | |
|
Master Electronics | LSA-PLUS plug (COMTRAB CTM) with protective circuit for 2-conductor signal circuits grounded on one side. Nominal voltage: 24 V DC RoHS: Compliant | 0 |
|
$82.0800 / $105.8400 | Buy Now |
Part Details for 2838500
2838500 CAD Models
2838500 Part Data Attributes
|
2838500
Phoenix Contact
Buy Now
|
Compare Parts:
2838500
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |