Part Details for 2838513 by Phoenix Contact
Overview of 2838513 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2838513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2838513-ND
|
DigiKey | 2POS LSA-PLUG MODULE 24VDC Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.7000 | Buy Now |
DISTI #
651-2838513
|
Mouser Electronics | Industrial Surge Protectors CTM 1X2-24DC RoHS: Compliant | 0 |
|
$72.7700 / $74.6800 | Order Now |
|
Onlinecomponents.com | LSA-PLUS plug (COMTRAB CTM) with protection for conductor pairs in floating signal circuits. Nominal voltage: 24 V DC RoHS: Compliant | 0 |
|
$74.0500 / $95.4900 | Buy Now |
DISTI #
000000000001075463
|
Sager | Surge Suppressors CTM 1X2-24DC Min Qty: 1 | 0 |
|
$91.3000 / $102.2600 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection plug | 1700 |
|
RFQ | |
|
Master Electronics | LSA-PLUS plug (COMTRAB CTM) with protection for conductor pairs in floating signal circuits. Nominal voltage: 24 V DC RoHS: Compliant | 0 |
|
$74.0500 / $95.4900 | Buy Now |
Part Details for 2838513
2838513 CAD Models
2838513 Part Data Attributes
|
2838513
Phoenix Contact
Buy Now
|
Compare Parts:
2838513
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |