Part Details for 284-0472-15000D by TE Connectivity
Overview of 284-0472-15000D by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5010-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
MSS1260-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
PCV-0-472-10L | Coilcraft Inc | General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 284-0472-15000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-284-0472-15000D-ND
|
DigiKey | Card Edge Connector, 12 Contact( Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
78 In Stock |
|
$9.9900 / $12.6300 | Buy Now |
|
Onlinecomponents.com | 284-0472-15000D=TA CE STRDDLMN RoHS: Compliant |
78 Partner Stock |
|
$6.3400 / $7.3500 | Buy Now |
DISTI #
C1S114402130439
|
Chip1Stop | Connector Card Edge RoHS: Compliant | 78 |
|
$10.4000 / $14.0000 | Buy Now |
|
Master Electronics | 284-0472-15000D=TA CE STRDDLMN RoHS: Compliant |
78 Partner Stock |
|
$6.3400 / $7.3500 | Buy Now |