There are no models available for this part yet.
Overview of 284-902 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 284-902 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29K1417
|
Newark | 2-Conductor Through Terminal Block, 10 Mm , Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Cage Clamp , 10,00 Mm , Orange |Wago 284-902 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 / $8.3700 | Buy Now | |
DISTI #
2946-284-902-ND
|
DigiKey | 2-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.3500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$4.4200 | Buy Now | ||
Onlinecomponents.com | 2-conductor through terminal block - 10 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 10,00 mm² - orange RoHS: Compliant |
44 In Stock |
|
$5.6400 / $13.9500 | Buy Now | ||
DISTI #
51696096
|
Verical | Conn Ground Terminal Block 2 POS Clamp DIN Rail 50A CAGE CLAMP® Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1706 | Americas - 40 |
|
$7.8780 / $18.1350 | Buy Now | |
Master Electronics | 2-conductor through terminal block - 10 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 10,00 mm² - orange RoHS: Compliant |
44 In Stock |
|
$5.6400 / $13.9500 | Buy Now |
CAD Models for 284-902 by WAGO Innovative Connections
Part Data Attributes for 284-902 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
CAGE CLAMP
|
Fastening Method
|
SPRING LOADED
|
Mounting Type
|
DIN RAIL
|
Number of Decks
|
1
|
Number of Rows
|
2
|
Number of Ways
|
2
|
Rated Current
|
50 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section
|
10 mm2
|
Wire Gauge
|
8 AWG
|