Part Details for 2840/7 SL005 by Alpha Wire
Overview of 2840/7 SL005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2840A | Analog Devices | LT8365 Demo Board | -250VOUT @ | |
ISL28408FBZ-T7A | Renesas Electronics Corporation | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers | |
ISL28407FBZ | Renesas Electronics Corporation | Precision Quad Low Noise Operational Amplifier |
Price & Stock for 2840/7 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9450
|
Newark | Hook Up Wire, 100Ft, 32Awg, Copper, Gray, 250V, Jacket Material:Ptfe, Jacket Color:Slate, Wire Gauge:32Awg, Conductor Area Csa:0.03Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2840/7 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$87.1700 / $117.3000 | Buy Now |
DISTI #
3937-2840/7SL005-ND
|
DigiKey | HOOK-UP STRND 32AWG SLATE 100' Min Qty: 1 Lead time: 15 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$225.7100 | Buy Now |
DISTI #
2840/7SL005-ND
|
DigiKey | HOOK-UP STRND 32AWG SLATE 100' Min Qty: 1 Lead time: 15 Weeks Container: Spool |
8 In Stock |
|
$85.2474 / $113.8600 | Buy Now |
DISTI #
602-2840/7-100-09
|
Mouser Electronics | Hook-up Wire 32 AWG 7/40 250V, PTFE 100 ft Spool, Slate RoHS: Compliant | 5 |
|
$85.2400 / $108.6900 | Buy Now |
DISTI #
70134940
|
RS | Hook-Up Wire, Copper, 32 AWG, 7x40, Slate TFE insulated, -60 to +200C | Alpha Wire 2840/7 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 0 |
|
$101.7200 / $111.7800 | RFQ |
DISTI #
65007610
|
Verical | Hook-up Wire 32AWG 30.48m 0.5mm Silver Plated Copper Slate 250VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$107.0290 / $137.8520 | Buy Now |
DISTI #
2840/7-SL005
|
TME | Wire, HookUp Wire, stranded, Cu, 32AWG, PTFE, dark grey, 250V, 30.5m Min Qty: 1 | 17 |
|
$28.7700 / $41.1100 | Buy Now |
Part Details for 2840/7 SL005
2840/7 SL005 CAD Models
2840/7 SL005 Part Data Attributes
|
2840/7 SL005
Alpha Wire
Buy Now
|
Compare Parts:
2840/7 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |