Part Details for 2840.0/100 by Altech Corporation
Overview of 2840.0/100 by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2840.0/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6364
|
Newark | H1.00/12-D, Din Std,18Awg |Altech 2840.0/100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.3130 | Buy Now |
DISTI #
1920-1824-ND
|
DigiKey | H1.00/12D DIN STD18AWG INSULATED Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1980 | Buy Now |
DISTI #
845-2840.0/100
|
Mouser Electronics | Terminals H1.00/12-D Din Std Insul Ferrule Red RoHS: Compliant | 0 |
|
$0.1380 / $0.2020 | Order Now |
DISTI #
70077242
|
RS | Ferrule 18 AWG HD 1.0/12 0.47 in. 0.71 in. 0.47 in. L x 0.07 in. Dia. Red | Altech Corp 2840.0/100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Package | 7 |
|
$12.7700 / $17.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$0.1067 | Buy Now |
DISTI #
69696570
|
Verical | Ferrules Terminal 18AWG Copper Red 18mm Tin Min Qty: 400 Package Multiple: 100 Date Code: 2243 | Americas - 3600 |
|
$0.1425 / $0.2028 | Buy Now |
|
Bristol Electronics | 15100 |
|
RFQ | ||
|
Quest Components | 12080 |
|
$0.1281 / $0.8540 | Buy Now | |
|
Powell Electronics | H1.00/12-D, DIN Std,18AWG Min Qty: 100 | 12210 |
|
$0.1300 | Buy Now |
|
Master Electronics | Ferrules Terminal 18AWG Copper Red 18mm Tin RoHS: Compliant |
3600 In Stock 18500 Factory Stock |
|
$0.1035 / $0.1560 | Buy Now |