Part Details for 2840.0 by Altech Corporation
Overview of 2840.0 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2840.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6363
|
Newark | H1.00/12-D, Din Std,18Awg |Altech 2840.0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.2110 | Buy Now |
DISTI #
2840.0-ND
|
DigiKey | H1.00/12D DIN STD18AWG INSULATED Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1697 | Buy Now |
DISTI #
845-28400
|
Mouser Electronics | Terminals H1.00/12-D, DIN Std,18AWG RoHS: Compliant | 3595 |
|
$0.1200 / $0.3000 | Buy Now |
|
Future Electronics | H1.00/12-D, DIN Std,18AWG Insulated Ferrule, Red RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.1150 / $0.1280 | Buy Now |
|
Onlinecomponents.com | ROHS3Compliant Straight Insulated Tin Connector Wire Ferrule 18AWG 12mm RoHS: Compliant |
2500 In Stock 11720 Factory Stock |
|
$0.1077 / $0.1640 | Buy Now |
|
Powell Electronics | H1.00/12-D, DIN Std,18AWG Min Qty: 500 | 7735 |
|
$0.1300 | Buy Now |
|
Master Electronics | ROHS3Compliant Straight Insulated Tin Connector Wire Ferrule 18AWG 12mm RoHS: Compliant |
2500 In Stock 11720 Factory Stock |
|
$0.1077 / $0.1640 | Buy Now |
DISTI #
10123395
|
TestEquity LLC | Altech 2840.0 Ferrules, Insulated, DIN Standard, Red, 12.0 (.47) L | 0 |
|
$0.1500 | Buy Now |