-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(284041-4) TERMINAL BLOCK VERTICAL PLUG S
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8678
|
Newark | Termi-Blok Vertical Plug Stack Rohs Compliant: Yes |Buchanan Te Connectivity 284041-4 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $2.8400 | Buy Now |
DISTI #
A98367-ND
|
DigiKey | TERM BLOCK PLUG 4POS 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9903 In Stock |
|
$2.3298 / $2.9100 | Buy Now |
DISTI #
284041-4
|
Avnet Americas | Conn Terminal Block PL 4 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 284041-4) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 600 Factory Stock |
|
$2.1993 / $2.6467 | Buy Now |
DISTI #
571-284041-4
|
Mouser Electronics | Pluggable Terminal Blocks 4 POS VERT 5.08mm RoHS: Compliant | 522 |
|
$2.2000 / $2.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$2.2000 | Buy Now |
DISTI #
AMP284041-4
|
Heilind Electronics | TERMINAL BLOCK VERTICAL PLUG S | Americas - 0 in Stock |
|
$2.1158 / $2.7819 | Buy Now |
|
Onlinecomponents.com | TERMINAL BLOCK VERTICAL PLUG S RoHS: Compliant |
4578 In Stock 600 Factory Stock |
|
$2.0200 / $2.6500 | Buy Now |
DISTI #
67000985
|
Verical | Conn Eurostyle Block PL 4 POS 5.08mm Solder ST Thru-Hole 15A/Contact Min Qty: 20 Package Multiple: 10 Date Code: 2311 | Americas - 4570 |
|
$2.6634 / $3.5099 | Buy Now |
DISTI #
76875821
|
Verical | Conn Eurostyle Block PL 4 POS 5.08mm Solder ST Thru-Hole 15A/Contact Min Qty: 600 Package Multiple: 600 | Americas - 600 |
|
$2.8674 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284041-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284041-4
TE Connectivity
(284041-4) TERMINAL BLOCK VERTICAL PLUG S
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |