-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0219
|
Newark | Pluggable Terminal Blocks Termi-Blok V Plug Stack |Amp Te Connectivity 284046-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$7.2300 / $12.0300 | Buy Now |
DISTI #
12H8719
|
Newark | Termi-Blok Vertical Plug Stack Rohs Compliant: Yes |Buchanan Te Connectivity 284046-8 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9800 / $7.3300 | Buy Now |
DISTI #
2266-284046-8-ND
|
DigiKey | TERM BLOCK PLUG 8POS 90DEG 5MM Min Qty: 10 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
120 In Stock |
|
$7.3300 / $7.6000 | Buy Now |
DISTI #
A113354-ND
|
DigiKey | TERM BLOCK PLUG 8POS 90DEG 5MM Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2084 | Buy Now |
DISTI #
284046-8
|
Avnet Americas | Conn Terminal Block F 8 POS 5mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 284046-8) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$5.8834 / $7.0801 | Buy Now |
DISTI #
571-284046-8
|
Mouser Electronics | Pluggable Terminal Blocks TERMI-BLOK V PLUG STACK RoHS: Compliant | 313 |
|
$7.3000 / $11.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$5.8700 | Buy Now |
DISTI #
AMP284046-8
|
Heilind Electronics | TERMI-BLOK VERTICAL PLUG STACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Eurostyle Block F 8 POS 5mm Screw ST Cable Mount 15A/Contact Box RoHS: Compliant |
120 Partner Stock |
|
$3.8500 / $10.0200 | Buy Now |
DISTI #
54153189
|
Verical | Conn Eurostyle Block F 8 POS 5mm Screw ST Cable Mount 15A/Contact Box Min Qty: 9 Package Multiple: 1 | Americas - 120 |
|
$6.8800 / $7.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284046-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284046-8
TE Connectivity
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |