Part Details for 284054-E by TE Connectivity
Overview of 284054-E by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 284054-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-284054-E-ND
|
DigiKey | SRCA 2,54 3 M 1 SMD 137 E1 167 * Min Qty: 1760 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6036 | Buy Now |
DISTI #
284054-E
|
Avnet Americas | Conn Shrouded Header 3 POS 2.54mm Solder RA SMD T/R - Bulk (Alt: 284054-E) Min Qty: 1760 Package Multiple: 440 Container: Bulk | 0 |
|
$1.4125 | Buy Now |
DISTI #
305-284054
|
Mouser Electronics | Headers & Wire Housings SRCA 2,54 3 M 1 SMD 137 E1 167 * GURT * RoHS: Compliant | 0 |
|
$1.6000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1760 Package Multiple: 440 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.5000 | Buy Now |
DISTI #
ERN284054
|
Heilind Electronics | SRCA 2,54 3 M 1 SMD 137 E1 167 284054-E | Americas - 0 in Stock |
|
$2.0487 / $2.0823 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $3.3000 | Buy Now |
DISTI #
ERN284054
|
Interstate Connecting Components | SRCA 2,54 3 M 1 SMD 137 E1 167 284054-E | 0 |
|
$2.0487 / $2.0823 | Buy Now |
DISTI #
284054-E
|
Avnet Abacus | (Alt: 284054-E) RoHS: Compliant Min Qty: 5280 Package Multiple: 440 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5800 / $3.3000 | Buy Now |