Part Details for 284059-000 by TE Connectivity
Overview of 284059-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 284059-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
284059-000
|
Avnet Americas | Cable 1Conductor 16AWG Tin Plated Copper Red 2500V - Bulk (Alt: 284059-000) Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5603 / $1.7617 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$1.6200 | Buy Now |
DISTI #
RYC284059-000
|
Heilind Electronics | 44A0311-16-2-US | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.5600 / $4.2800 | Buy Now | |
DISTI #
284059-000
|
Avnet Americas | Cable 1Conductor 16AWG Tin Plated Copper Red 2500V - Bulk (Alt: 284059-000) Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5603 / $1.7617 | Buy Now |
DISTI #
RYC284059-000
|
Interstate Connecting Components | 44A0311-16-2-US | 0 |
|
Buy Now | |
DISTI #
000000000006194416
|
Sager | TE Connectivity 44A0311-16-2-US Min Qty: 1 | 0 |
|
$1.7600 / $2.2100 | Buy Now |
|
Master Electronics | 0 |
|
$1.5600 / $4.2800 | Buy Now |