Part Details for 2840900-1 by TE Connectivity
Overview of 2840900-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2840900-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2840900-1-ND
|
DigiKey | 2POS,HC-STAK 25,REC OUTER HSG AS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
83 In Stock |
|
$13.7098 / $16.7700 | Buy Now |
DISTI #
2840900-1
|
Avnet Americas | Plug Sub-Assembly For Use With Automotive Connectors Glass Filled Polyamide 6.6 Orange - Bulk (Alt: 2840900-1) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$10.2022 / $12.2772 | Buy Now |
DISTI #
571-2840900-1
|
Mouser Electronics | Automotive Connectors 2POS,HC-STAK 25,REC OUTER HSG ASSY,PLUG RoHS: Compliant | 54 |
|
$13.6900 / $17.3300 | Buy Now |
DISTI #
AMP2840900-1
|
Heilind Electronics | 2POS,HC-STAK 25,REC OUTER HSG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2POS,HC-STAK 25,REC OUTER HSG ASSY,PLUG | 0 |
|
$11.5000 / $15.2200 | Buy Now |
DISTI #
73592447
|
Verical | Automotive Connector Accessories Min Qty: 82 Package Multiple: 82 | Americas - 82 |
|
$12.3513 | Buy Now |
DISTI #
2840900-1
|
TTI | Automotive Connectors 2POS,HC-STAK 25,REC OUTER HSG ASSY,PLUG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 28 In Stock |
|
$13.1700 / $16.8600 | Buy Now |
DISTI #
2840900-1
|
Avnet Americas | Plug Sub-Assembly For Use With Automotive Connectors Glass Filled Polyamide 6.6 Orange - Bulk (Alt: 2840900-1) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$10.2022 / $12.2772 | Buy Now |
DISTI #
AMP2840900-1
|
Interstate Connecting Components | 2POS,HC-STAK 25,REC OUTER HSG | 0 |
|
Buy Now | |
DISTI #
2840900-1
|
Avnet Abacus | Plug Sub-Assembly For Use With Automotive Connectors Glass Filled Polyamide 6.6 Orange (Alt: 2840900-1) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2840900-1
2840900-1 CAD Models
2840900-1 Part Data Attributes:
|
2840900-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2840900-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 257 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |