Part Details for 2841/1 BL005 by Alpha Wire
Overview of 2841/1 BL005 by Alpha Wire
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2841/1 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9367
|
Newark | Hook Up Wire, 100Ft, 30Awg, Copper, Blue, 250V, Jacket Material:Ptfe, Jacket Color:Blue, Wire Gauge:30Awg, Conductor Area Csa:0.051Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2841/1 BL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$105.1000 / $141.4200 | Buy Now |
DISTI #
2841/1BL005-ND
|
DigiKey | HOOK-UP SOLID 30AWG BLU 100' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
21 In Stock |
|
$102.7791 / $141.4300 | Buy Now |
DISTI #
602-2841/1-100-06
|
Mouser Electronics | Hook-up Wire 30AWG SOLID PTFE 100ft SPOOL BLUE RoHS: Compliant | 18 |
|
$103.3000 / $141.4300 | Buy Now |
DISTI #
70134958
|
RS | Hook-Up Wire, Copper, 30 AWG, Solid, Blue TFE insulated, -60 to +200C | Alpha Wire 2841/1 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$124.4600 / $141.4300 | Buy Now |
|
Bisco Industries | 400 |
|
Buy Now | ||
DISTI #
53400010
|
Verical | Hook-up Wire 30AWG 30.48m 0.6mm Silver Plated Copper 250VAC Spool Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$145.0179 / $167.1393 | Buy Now |
DISTI #
2841/1-BL005
|
TME | Wire, HookUp Wire, 30AWG, solid, Cu, PTFE, blue, 250V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$38.1500 / $54.5000 | RFQ |
DISTI #
2291000
|
element14 Asia-Pacific | WIRE, BLU, 30AWG, 1/30AWG, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 5 |
|
$112.5313 / $146.7751 | Buy Now |
DISTI #
2291000
|
Farnell | WIRE, BLU, 30AWG, 1/30AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 9 |
|
$54.9619 / $60.4056 | Buy Now |
DISTI #
594-386
|
TestEquity LLC | Alpha Wire 2841/1 BL005 2841/1 BL005 HOOKUP WIRE 100' SPOOL BLUE ALPHA | 0 |
|
$187.1800 | Buy Now |
Part Details for 2841/1 BL005
2841/1 BL005 CAD Models
2841/1 BL005 Part Data Attributes:
|
2841/1 BL005
Alpha Wire
Buy Now
|
Compare Parts:
2841/1 BL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |