Part Details for 2841/7 GR005 by Alpha Wire
Overview of 2841/7 GR005 by Alpha Wire
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2841/7 GR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9465
|
Newark | Hook Up Wire, 100Ft, 30Awg, Copper, Green, 250V, Jacket Material:Ptfe, Jacket Color:Green, Wire Gauge:30Awg, Conductor Area Csa:0.057Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2841/7 GR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$83.2800 / $112.0600 | Buy Now |
DISTI #
2841/7GR005-ND
|
DigiKey | HOOK-UP STRND 30AWG GREEN Min Qty: 100 Lead time: 16 Weeks Container: Spool |
1200 In Stock |
|
$0.8144 | Buy Now |
DISTI #
602-2841/7-100-04
|
Mouser Electronics | Hook-up Wire 30AWG 7/38 PTFE 100ft SPOOL GREEN RoHS: Compliant | 18 |
|
$100.6500 / $109.8300 | Buy Now |
DISTI #
70134946
|
RS | Hook-Up Wire, Copper, 30 AWG, 7x38, Green TFE insulated, -60 to +200C, 250V | Alpha Wire 2841/7 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$105.8300 / $120.2600 | Buy Now |
|
Bisco Industries | 200 |
|
Buy Now | ||
DISTI #
71316394
|
Verical | Hook-up Wire 30AWG 30.48m 0.6mm Silver Plated Copper Green 250V Spool RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 200 |
|
$1.5186 / $2.0957 | Buy Now |
DISTI #
65035606
|
Verical | Hook-up Wire 30AWG 30.48m 0.6mm Silver Plated Copper Green 250V Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$117.0947 / $121.5558 | Buy Now |
DISTI #
2841/7-GR005
|
TME | Wire, HookUp Wire, stranded, Cu, 30AWG, PTFE, green, 250V, 30.5m Min Qty: 1 | 39 |
|
$26.8700 / $38.3800 | Buy Now |
|
Powell Electronics | 2841/7 GREEN 100 FT Min Qty: 1 | 1 |
|
$128.4600 | Buy Now |