Part Details for 2841/7 WH005 by Alpha Wire
Overview of 2841/7 WH005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2841/7 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8113
|
Newark | Hook Up Wire, 100Ft, 30Awg, Copper, White, 250V, Jacket Material:Ptfe, Jacket Color:White, Wire Gauge:30Awg, Conductor Area Csa:0.057Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2841/7 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$83.2800 / $112.0600 | Buy Now |
DISTI #
2841/7WH005-ND
|
DigiKey | HOOK-UP STRND 30AWG WHT 100' Min Qty: 1 Lead time: 16 Weeks Container: Spool |
49 In Stock |
|
$81.4371 / $112.0800 | Buy Now |
DISTI #
602-2841/7-100-01
|
Mouser Electronics | Hook-up Wire 30AWG 7/38 PTFE 100ft SPOOL WHT RoHS: Compliant | 22 |
|
$81.8300 / $109.1600 | Buy Now |
DISTI #
70134943
|
RS | Hook-Up Wire, Copper, 30 AWG, 7x38, White TFE insulated, -60 to +200C, 250V | Alpha Wire 2841/7 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$98.6300 / $112.0800 | Buy Now |
DISTI #
65007600
|
Verical | Hook-up Wire 30AWG 30.48m 0.6mm Silver Coated Copper White 250VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$130.0123 | Buy Now |
DISTI #
2841/7-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, 30AWG, PTFE, white, 250V, 30.5m Min Qty: 1 | 43 |
|
$26.8700 / $38.3800 | Buy Now |