Part Details for 2841/1 YL001 by Alpha Wire
Overview of 2841/1 YL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2841/1 YL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9704
|
Newark | Hook Up Wire, 1000Ft, 30Awg, Copper, Yellow, 250V, Jacket Material:Ptfe, Jacket Color:Yellow, Wire Gauge:30Awg, Conductor Area Csa:0.051Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2841/1 YL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$823.2300 | Buy Now |
DISTI #
A2841/1Y-1000-ND
|
DigiKey | HOOK-UP SOLID 30AWG YELLOW 1000' Min Qty: 1 Lead time: 13 Weeks Container: Spool |
1 In Stock |
|
$697.3820 / $795.0600 | Buy Now |
DISTI #
602-2841/1-1000-05
|
Mouser Electronics | Hook-up Wire 30AWG SOLID PTFE 1000ft SPOOL YELLOW RoHS: Compliant | 4 |
|
$651.7700 / $693.3300 | Buy Now |
DISTI #
70135119
|
RS | Hook-Up Wire, Copper, 30 AWG, Solid, Yellow TFE insulated, -60 to +200C | Alpha Wire 2841/1 YL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 2 |
|
$319.0800 | Buy Now |
DISTI #
2841/1-YL001
|
TME | Wire, HookUp Wire, 30AWG, solid, Cu, PTFE, yellow, 250V, 305m, 1000ft Min Qty: 1 | 0 |
|
$185.8800 | RFQ |
Part Details for 2841/1 YL001
2841/1 YL001 CAD Models
2841/1 YL001 Part Data Attributes:
|
2841/1 YL001
Alpha Wire
Buy Now
|
Compare Parts:
2841/1 YL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |