Part Details for 2841/1 YL005 by Alpha Wire
Overview of 2841/1 YL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2841/1 YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K7194
|
Newark | Hook Up Wire, 100Ft, 30Awg, Copper, Yellow, 250V, Jacket Material:Ptfe, Jacket Color:Yellow, Wire Gauge:30Awg, Conductor Area Csa:0.051Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2841/1 YL005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 1 |
|
$105.1000 / $141.4200 | Buy Now |
DISTI #
2841/1YL005-ND
|
DigiKey | HOOK-UP SOLID 30AWG 250V YW 100' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4 In Stock |
|
$102.7789 / $141.4300 | Buy Now |
DISTI #
602-2841/1-100-05
|
Mouser Electronics | Hook-up Wire 30AWG SOLID PTFE 100ft SPOOL YELLOW RoHS: Compliant | 6 |
|
$103.3000 / $141.3900 | Buy Now |
DISTI #
70134957
|
RS | Hook-Up Wire, Copper, 30 AWG, Solid, Yellow TFE insulated, -60 to +200C | Alpha Wire 2841/1 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$128.7000 / $141.4300 | RFQ |
DISTI #
2841/1-YL005
|
TME | Wire, HookUp Wire, 30AWG, solid, Cu, PTFE, yellow, 250V, 30.5m, 100ft Min Qty: 1 | 2 |
|
$38.1500 / $54.5000 | Buy Now |
Part Details for 2841/1 YL005
2841/1 YL005 CAD Models
2841/1 YL005 Part Data Attributes:
|
2841/1 YL005
Alpha Wire
Buy Now
|
Compare Parts:
2841/1 YL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |