Part Details for 2841.0 by Altech Corporation
Overview of 2841.0 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D82C284-12 | Rochester Electronics LLC | Processor Specific Clock Generator, 25MHz, CMOS, CDIP18, CERDIP-18 | |
PS2841-4B-AX | Renesas Electronics Corporation | Ultra-small, 4-Channel, 12-pin, Ultra Shrink SOP Photocoupler, , / |
Price & Stock for 2841.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6365
|
Newark | H1.50/8-D, Din Std,16Awg |Altech 2841.0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.2110 | Buy Now |
DISTI #
2841.0-ND
|
DigiKey | H1.50/8D DIN STD16AWG INSULATED Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
510 In Stock |
|
$0.1131 / $0.3000 | Buy Now |
DISTI #
845-28410
|
Mouser Electronics | Terminals H1.50/8-D, DIN Std,16AWG RoHS: Compliant | 2097 |
|
$0.1090 / $0.3000 | Buy Now |
|
Bisco Industries | 2000 |
|
Buy Now | ||
|
Onlinecomponents.com | Ferrules Terminal 16AWG Copper Black F 14mm Tin RoHS: Compliant |
6213 In Stock 53500 Factory Stock |
|
$0.1077 / $0.1640 | Buy Now |
|
Powell Electronics | H1.50/8-D, DIN Std,16AWG Min Qty: 500 | 36960 |
|
$0.1300 | Buy Now |
|
Master Electronics | Ferrules Terminal 16AWG Copper Black F 14mm Tin RoHS: Compliant |
6213 In Stock 53500 Factory Stock |
|
$0.1077 / $0.1640 | Buy Now |
DISTI #
10123396
|
TestEquity LLC | Altech 2841.0 Ferrules, Insulated, DIN Standard, Black, 8.0 (.31) L | 0 |
|
$0.1500 | Buy Now |