Part Details for 28412 by Wiha Quality Tools
Overview of 28412 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D82C284-12 | Rochester Electronics LLC | Processor Specific Clock Generator, 25MHz, CMOS, CDIP18, CERDIP-18 | |
72841-203LF | Amphenol Communications Solutions | Sofix ® - Right Angle Header Power Assembly | |
72841-202LF | Amphenol Communications Solutions | Sofix ® - Right Angle Header Power Assembly |
Price & Stock for 28412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C1234
|
Newark | Torque, Screwdriver, 0.25", 138Mm, Torque Range Ft-Lb:-, Torque Range N-M:-, Drive Size - Metric:-, Drive Size - Imperial:0.25", Overall Length:138Mm, Product Range:Torquevario-S Series Rohs Compliant: Yes |Wiha 28412 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$177.6900 | Buy Now |
DISTI #
596-28412
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish TorqueVario 10-50 In/lbs. | 2 |
|
$123.9400 / $133.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$151.0400 / $185.4300 | Buy Now |