There are no models available for this part yet.
Overview of 28417 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28417FVZ | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers | |
ISL28417FBBZ-T7 | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers | |
ISL28417FBBZ-T7A | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers |
Price & Stock for 28417 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH5983
|
Newark | Softfinish Torquevario-S 0.5-2.0 Nm Rohs Compliant: Yes |Wiha 28417 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.9300 | Buy Now | |
DISTI #
431-28417-ND
|
DigiKey | ADJUSTABLE TORQUEVARIO-S 0.5-2.0 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$136.4500 | Buy Now | |
DISTI #
596-28417
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish TorqueVario-S 0.5-2.0 Nm | 0 |
|
$126.8900 / $136.4500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$154.6400 / $189.8600 | Buy Now |